Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550244Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847150
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2500+ | CNY4.200 (CNY4.746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550244Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847150
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Length15mm
Height15.6mm
Product Range-
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Height
15.6mm
Mounting Hole Dia
-
Length
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178
