Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M040070P008Copy
Manufacturer Standard Lead Time2 weeks
Order Code4684135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.755 (CNY0.8532) |
| 500+ | CNY0.653 (CNY0.7379) |
| 1000+ | CNY0.549 (CNY0.6204) |
| 2500+ | CNY0.539 (CNY0.6091) |
| 5000+ | CNY0.529 (CNY0.5978) |
| 10000+ | CNY0.518 (CNY0.5853) |
Price for:Each
Minimum: 100
Multiple: 100
CNY75.50 (CNY85.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M040070P008Copy
Manufacturer Standard Lead Time2 weeks
Order Code4684135
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M4
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
