Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M030050K006Copy
Manufacturer Standard Lead Time2 weeks
Order Code4684133
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.682 (CNY0.7707) |
| 500+ | CNY0.586 (CNY0.6622) |
| 1000+ | CNY0.547 (CNY0.6181) |
| 2500+ | CNY0.514 (CNY0.5808) |
| 5000+ | CNY0.499 (CNY0.5639) |
| 10000+ | CNY0.490 (CNY0.5537) |
Price for:Each
Minimum: 100
Multiple: 100
CNY68.20 (CNY77.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M030050K006Copy
Manufacturer Standard Lead Time2 weeks
Order Code4684133
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleHex Head Slotted
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Screw Head Style
Hex Head Slotted
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
