Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M025045P010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684130
Your Part Number
854 In Stock
Need more?
854 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.715 (CNY0.808) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.570 (CNY0.6441) |
| 2500+ | CNY0.554 (CNY0.626) |
| 5000+ | CNY0.537 (CNY0.6068) |
| 10000+ | CNY0.527 (CNY0.5955) |
Price for:Each
Minimum: 100
Multiple: 100
CNY71.50 (CNY80.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M025045P010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684130
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length10mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
-
Screw Length
10mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M2.5
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
