Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No498105Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847142
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY2.160 (CNY2.4408) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.900 (CNY2.147) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.62 (CNY2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No498105Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847142
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max11mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia15mm
Panel Thickness Max3mm
Grommet ColourBlack
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11mm
Mounting Hole Dia
15mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506
