Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36M30MF006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684123
Your Part Number
1,135 In Stock
Need more?
1,135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36M30MF006Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684123
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length6mm
External Width6mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
6mm
Product Range
-
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
