Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF050Copy
Manufacturer Standard Lead Time5 weeks
Order Code3394989
Your Part Number
3,509 In Stock
Need more?
3,509 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2500+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.80 (CNY47.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF050Copy
Manufacturer Standard Lead Time5 weeks
Order Code3394989
Standoff MaterialNylon (Polyamide)
Standoff TypeHex Male-Female
Body Length12.7mm
External Width6.35mm
Technical Specifications
Standoff Material
Nylon (Polyamide)
Body Length
12.7mm
Standoff Type
Hex Male-Female
External Width
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
