Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23RCFB05025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847107
Your Part Number
1,011 In Stock
Need more?
1,011 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.80 (CNY43.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23RCFB05025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847107
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter12.7mm
External Length-
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
External Length
-
Product Range
-
Internal Diameter
12.7mm
Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000868
