Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23RCFB050Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847105
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.260 (CNY2.5538) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23RCFB050Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847105
Internal Diameter12.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Width4.8mm
Height-
Product Range-
Technical Specifications
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Natural
Height
-
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
