Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP07K30Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847094
Your Part Number
1,230 In Stock
Need more?
1,230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 2500+ | CNY3.960 (CNY4.4748) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP07K30Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847094
Cable Diameter Max9.1mm
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia22.2mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
Technical Specifications
Cable Diameter Max
9.1mm
Mounting Hole Dia
22.2mm
Grommet Colour
Black
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006412
