Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP06P34Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847088
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP06P34Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847088
Grommet TypeStrain Relief
Cable Diameter Min8.3mm
Cable Diameter Max9.1mm
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia15.9mm
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9.1mm
Mounting Hole Dia
15.9mm
Cable Diameter Min
8.3mm
Grommet Material
Nylon (Polyamide)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
