Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP06N35Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847085
Your Part Number
936 In Stock
Need more?
936 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.200 (CNY1.356) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY1.010 (CNY1.1413) |
| 10000+ | CNY0.991 (CNY1.1198) |
Price for:Each
Minimum: 100
Multiple: 100
CNY141.00 (CNY159.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP06N35Copy
Manufacturer Standard Lead Time20 weeks
Order Code3847085
Cable Diameter Min-
Cable Diameter Max9.9mm
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia15.9mm
Product Range-
Technical Specifications
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Product Range
-
Cable Diameter Max
9.9mm
Mounting Hole Dia
15.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
