Print Page
Image is for illustrative purposes only. Please refer to product description.

391 In Stock
Need more?
391 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP06L10
Order Code3847082
Grommet TypeStrain Relief
Cable Diameter Min8.3mm
Cable Diameter Max10.9mm
Mounting Hole Dia15.9mm
Panel Thickness Max3.2mm
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
10.9mm
Panel Thickness Max
3.2mm
Cable Diameter Min
8.3mm
Mounting Hole Dia
15.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
