Print Page
Image is for illustrative purposes only. Please refer to product description.

790 In Stock
Need more?
790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.990 (CNY1.1187) |
| 2500+ | CNY0.895 (CNY1.0114) |
| 5000+ | CNY0.879 (CNY0.9933) |
| 10000+ | CNY0.862 (CNY0.9741) |
Price for:Each
Minimum: 100
Multiple: 100
CNY119.00 (CNY134.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22WHA375050Copy
Order Code3847034
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length-
External Width-
Height23.4mm
Product Range-
Technical Specifications
Internal Diameter
-
External Length
-
Height
23.4mm
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
