Print Page
Image is for illustrative purposes only. Please refer to product description.

1,023 In Stock
Need more?
1,023 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPC20000Copy
Order Code3847029
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
External Length20.5mm
External Width12.7mm
Height7.3mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
External Width
12.7mm
Product Range
-
External Length
20.5mm
Height
7.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000641
