Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP08708Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846990
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2500+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP08708Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846990
Cable Diameter Min-
Cable Diameter Max0.5"
Grommet MaterialNylon 6 (Polyamide 6)
Panel Thickness Max0.125"
Grommet ColourBlack
Product Range-
Technical Specifications
Cable Diameter Min
-
Grommet Material
Nylon 6 (Polyamide 6)
Grommet Colour
Black
Cable Diameter Max
0.5"
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
