Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP05627Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846973
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.825 (CNY0.9322) |
| 500+ | CNY0.737 (CNY0.8328) |
| 1000+ | CNY0.697 (CNY0.7876) |
| 2500+ | CNY0.658 (CNY0.7435) |
| 5000+ | CNY0.646 (CNY0.730) |
| 10000+ | CNY0.633 (CNY0.7153) |
Price for:Each
Minimum: 100
Multiple: 100
CNY82.50 (CNY93.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP05627Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846973
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0.437"
Panel Thickness Max0.125"
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0.437"
Grommet Colour
Black
Cable Diameter Min
-
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
