Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP03753WCopy
Manufacturer Standard Lead Time4 weeks
Order Code3846958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.700 (CNY0.791) |
| 500+ | CNY0.628 (CNY0.7096) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 2500+ | CNY0.556 (CNY0.6283) |
| 5000+ | CNY0.546 (CNY0.617) |
| 10000+ | CNY0.535 (CNY0.6046) |
Price for:Each
Minimum: 100
Multiple: 100
CNY70.00 (CNY79.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP03753WCopy
Manufacturer Standard Lead Time4 weeks
Order Code3846958
Cable Diameter Min-
Mounting Hole Dia0.375"
Panel Thickness Max0.125"
Grommet ColourWhite
Product Range-
Technical Specifications
Cable Diameter Min
-
Panel Thickness Max
0.125"
Product Range
-
Mounting Hole Dia
0.375"
Grommet Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
