Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP017Copy
Manufacturer Standard Lead Time21 weeks
Order Code3456700
Product RangeHTSP Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY2.970 (CNY3.3561) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.80 (CNY43.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP017Copy
Manufacturer Standard Lead Time21 weeks
Order Code3456700
Product RangeHTSP Series
Thread Size - Metric-
Thread Size - Imperial6-32 UNC
Standoff TypeHex Female-Female
Body Length-
External Width6.35mm
Product RangeHTSP Series
Technical Specifications
Thread Size - Metric
-
Standoff Type
Hex Female-Female
External Width
6.35mm
Thread Size - Imperial
6-32 UNC
Body Length
-
Product Range
HTSP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
