Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP012Copy
Order Code3481947
Product RangeHTSP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP012Copy
Order Code3481947
Product RangeHTSP Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Thread Size - Imperial8-32 UNC
Standoff TypeHex Female-Female
Body Length-
Overall Length9.53mm
External Width6.35mm
Product RangeHTSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
8-32 UNC
Body Length
-
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
9.53mm
Product Range
HTSP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
