Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKSLBN-06-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code2914595
Product RangeKSLBN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.950 (CNY24.8035) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY21.95 (CNY24.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKSLBN-06-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code2914595
Product RangeKSLBN
PCB Support TypeKey Slot Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width7.1mm
Product RangeKSLBN
Technical Specifications
PCB Support Type
Key Slot Lock-In Support
Height
9.5mm
Product Range
KSLBN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
