Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No524227-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code4538798
Product RangeERNI VolTron 1000 Series
Your Part Number
2,198 In Stock
Need more?
2,198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.870 (CNY26.9731) |
| 10+ | CNY22.380 (CNY25.2894) |
| 25+ | CNY20.830 (CNY23.5379) |
| 50+ | CNY19.490 (CNY22.0237) |
| 100+ | CNY18.960 (CNY21.4248) |
| 250+ | CNY18.430 (CNY20.8259) |
| 500+ | CNY17.900 (CNY20.227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.87 (CNY26.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No524227-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code4538798
Product RangeERNI VolTron 1000 Series
Product RangeERNI VolTron 1000 Series
No. of Contacts2Contacts
Pitch Spacing6.2mm
GenderHeader
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ERNI VolTron 1000 Series
Pitch Spacing
6.2mm
Contact Termination Type
Surface Mount Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
2Contacts
Gender
Header
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001762
