Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No474016-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4060142
Cut Tape4145843
Product RangeMaxiBridge Series
Your Part Number
2,982 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
1,452 Delivery in 5-6 Business Days(US stock)
1,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.290 | CNY42.29 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.290 (CNY47.7877) |
| 10+ | CNY41.270 (CNY46.6351) |
| 25+ | CNY39.980 (CNY45.1774) |
| 50+ | CNY36.220 (CNY40.9286) |
| 100+ | CNY33.560 (CNY37.9228) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY32.180 (CNY36.3634) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 380+ | CNY29.340 (CNY33.1542) |
| 1140+ | CNY27.160 (CNY30.6908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No474016-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4060142
Cut Tape4145843
Product RangeMaxiBridge Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Contact Termination TypeSurface Mount Right Angle
Product RangeMaxiBridge Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Product Range
MaxiBridge Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Pitch Spacing
2.54mm
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003246
