Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No474006-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060141
Cut Tape4145842
Product RangeMaxiBridge Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.220 | CNY44.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.220 (CNY49.9686) |
| 10+ | CNY43.150 (CNY48.7595) |
| 25+ | CNY41.730 (CNY47.1549) |
| 50+ | CNY37.890 (CNY42.8157) |
| 100+ | CNY35.060 (CNY39.6178) |
| 250+ | CNY31.890 (CNY36.0357) |
| 500+ | CNY30.310 (CNY34.2503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 320+ | CNY31.260 (CNY35.3238) |
| 960+ | CNY28.930 (CNY32.6909) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No474006-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060141
Cut Tape4145842
Product RangeMaxiBridge Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeSurface Mount Straight
Product RangeMaxiBridge Series
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
Connector Type
PCB Header
Pitch Spacing
2.54mm
Product Range
MaxiBridge Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255
