Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No464762-E
Order Code4538796
Product RangeERNI MaxiBridge Series
Your Part Number
37,185 In Stock
Need more?
37185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.660 (CNY4.1358) |
| 10+ | CNY3.310 (CNY3.7403) |
| 25+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.850 (CNY2.0905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.66 (CNY4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No464762-E
Order Code4538796
Product RangeERNI MaxiBridge Series
Product RangeERNI MaxiBridge Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP ERNI-MaxiBridge Series Receptacle Housings
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ERNI MaxiBridge Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP ERNI-MaxiBridge Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
