Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No464686-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4060138
Cut Tape4145839
Product RangeMaxiBridge Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.500 | CNY54.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.500 (CNY61.585) |
| 10+ | CNY53.210 (CNY60.1273) |
| 25+ | CNY51.500 (CNY58.195) |
| 50+ | CNY46.730 (CNY52.8049) |
| 100+ | CNY43.250 (CNY48.8725) |
| 250+ | CNY39.290 (CNY44.3977) |
| 500+ | CNY35.810 (CNY40.4653) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 320+ | CNY36.610 (CNY41.3693) |
| 960+ | CNY33.880 (CNY38.2844) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No464686-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4060138
Cut Tape4145839
Product RangeMaxiBridge Series
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Product RangeMaxiBridge Series
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
MaxiBridge Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
