Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No384471-ECopy
Order Code
Full Reel4060130
Cut Tape4145838
Product RangeMaxiBridge Series
Your Part Number
3,317 In Stock
Need more?
3,317 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.850 | CNY19.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.850 (CNY22.4305) |
| 10+ | CNY18.900 (CNY21.357) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY16.110 (CNY18.2043) |
| 100+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY13.050 (CNY14.7465) |
| 1000+ | CNY11.630 (CNY13.1419) |
| 2500+ | CNY11.550 (CNY13.0515) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 440+ | CNY15.010 (CNY16.9613) |
| 1320+ | CNY13.890 (CNY15.6957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No384471-ECopy
Order Code
Full Reel4060130
Cut Tape4145838
Product RangeMaxiBridge Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeSurface Mount Right Angle
Product RangeMaxiBridge Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Product Range
MaxiBridge Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001857
