Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No384462-ECopy
Order Code
Full Reel4060129
Cut Tape4145837
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.220 | CNY27.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.220 (CNY30.7586) |
| 10+ | CNY26.060 (CNY29.4478) |
| 25+ | CNY24.900 (CNY28.137) |
| 50+ | CNY23.950 (CNY27.0635) |
| 100+ | CNY22.580 (CNY25.5154) |
| 250+ | CNY20.740 (CNY23.4362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 320+ | CNY16.190 (CNY18.2947) |
| 960+ | CNY14.980 (CNY16.9274) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No384462-ECopy
Order Code
Full Reel4060129
Cut Tape4145837
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
4Contacts
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
