Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No374722-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060124
Cut Tape4213406
Product RangeMicroSpeed Series
Your Part Number
773 In Stock
Need more?
373 Delivery in 5-6 Business Days(US stock)
400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY103.340 | CNY103.34 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.340 (CNY116.7742) |
| 1000+ | CNY99.740 (CNY112.7062) |
| 10000+ | CNY96.140 (CNY108.6382) |
| 25000+ | CNY92.540 (CNY104.5702) |
| 30000+ | CNY88.940 (CNY100.5022) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY75.690 (CNY85.5297) |
| 1200+ | CNY72.890 (CNY82.3657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No374722-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060124
Cut Tape4213406
Product RangeMicroSpeed Series
Mezzanine Connector TypePlug
Pitch Spacing1mm
No. of Rows2Rows
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
Product Range
MicroSpeed Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003674
