Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364212-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4060475
Product RangeMaxiBridge Series
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.120 (CNY20.4756) |
| 10+ | CNY15.400 (CNY17.402) |
| 100+ | CNY13.740 (CNY15.5262) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.12 (CNY20.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364212-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4060475
Product RangeMaxiBridge Series
Product RangeMaxiBridge Series
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithERNI MaxiBridge Series Female Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MaxiBridge Series
No. of Positions
3Ways
For Use With
ERNI MaxiBridge Series Female Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001358
