Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354187-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060114
Cut Tape4213400
Product RangeMicroSpeed Series
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY125.510 | CNY125.51 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.510 (CNY141.8263) |
| 10+ | CNY120.330 (CNY135.9729) |
| 25+ | CNY115.210 (CNY130.1873) |
| 50+ | CNY110.090 (CNY124.4017) |
| 100+ | CNY105.870 (CNY119.6331) |
| 250+ | CNY97.480 (CNY110.1524) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY79.730 (CNY90.0949) |
| 510+ | CNY73.780 (CNY83.3714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354187-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060114
Cut Tape4213400
Product RangeMicroSpeed Series
Mezzanine Connector TypePlug
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
Technical Specifications
Mezzanine Connector Type
Plug
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
MicroSpeed Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007135
