Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354180-ECopy
Order Code
Full Reel4060109
Cut Tape4213396
Product RangeMicroSpeed Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY115.650 | CNY115.65 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.650 (CNY130.6845) |
| 10+ | CNY110.390 (CNY124.7407) |
| 25+ | CNY105.050 (CNY118.7065) |
| 50+ | CNY99.720 (CNY112.6836) |
| 100+ | CNY95.430 (CNY107.8359) |
| 250+ | CNY86.770 (CNY98.0501) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY74.420 (CNY84.0946) |
| 720+ | CNY68.870 (CNY77.8231) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354180-ECopy
Order Code
Full Reel4060109
Cut Tape4213396
Product RangeMicroSpeed Series
Mezzanine Connector TypeReceptacle
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00374
