Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354175-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060103
Cut Tape4213393
Product RangeMicroSpeed Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY92.220 | CNY92.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.220 (CNY104.2086) |
| 1000+ | CNY89.010 (CNY100.5813) |
| 10000+ | CNY85.790 (CNY96.9427) |
| 25000+ | CNY82.580 (CNY93.3154) |
| 30000+ | CNY79.360 (CNY89.6768) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY75.800 (CNY85.654) |
| 1200+ | CNY72.180 (CNY81.5634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354175-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4060103
Cut Tape4213393
Product RangeMicroSpeed Series
Pitch Spacing1mm
No. of Rows2Rows
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
MicroSpeed Series
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001756
