Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354175-ECopy
Order Code
Full Reel4060103
EACH 4060687
Product RangeMicroSpeed Series
Your Part Number
Available to Order
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY110.690 | CNY110.69 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY72.490 (CNY81.9137) |
| 1200+ | CNY69.040 (CNY78.0152) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.690 (CNY125.0797) |
| 10+ | CNY94.040 (CNY106.2652) |
| 25+ | CNY88.140 (CNY99.5982) |
| 100+ | CNY79.940 (CNY90.3322) |
| 250+ | CNY78.350 (CNY88.5355) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354175-ECopy
Order Code
Full Reel4060103
EACH 4060687
Product RangeMicroSpeed Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
MicroSpeed Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
