Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354094-ECopy
Order Code
Full Reel4060100
Cut Tape4213390
Product RangeSMC Series
Your Part Number
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.990 | CNY31.99 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.990 (CNY36.1487) |
| 10+ | CNY30.630 (CNY34.6119) |
| 25+ | CNY29.270 (CNY33.0751) |
| 50+ | CNY28.110 (CNY31.7643) |
| 100+ | CNY26.540 (CNY29.9902) |
| 250+ | CNY24.360 (CNY27.5268) |
| 500+ | CNY22.450 (CNY25.3685) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY17.500 (CNY19.775) |
| 1680+ | CNY16.200 (CNY18.306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354094-ECopy
Order Code
Full Reel4060100
Cut Tape4213390
Product RangeSMC Series
Connector SystemsBoard-to-Board
Contact Termination TypeSurface Mount Right Angle
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
