Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354080-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060098
Cut Tape4213388
Your Part Number
553 In Stock
Need more?
553 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.600 | CNY41.60 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.600 (CNY47.008) |
| 10+ | CNY39.710 (CNY44.8723) |
| 25+ | CNY37.750 (CNY42.6575) |
| 50+ | CNY36.070 (CNY40.7591) |
| 100+ | CNY33.840 (CNY38.2392) |
| 250+ | CNY30.680 (CNY34.6684) |
| 500+ | CNY27.980 (CNY31.6174) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY26.290 (CNY29.7077) |
| 1680+ | CNY24.330 (CNY27.4929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354080-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060098
Cut Tape4213388
Pitch Spacing1.27mm
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002099
