Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354073-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060095
Cut Tape4213386
Product RangeSMC Series
Your Part Number
217 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.320 | CNY43.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.320 (CNY48.9516) |
| 10+ | CNY41.480 (CNY46.8724) |
| 25+ | CNY39.630 (CNY44.7819) |
| 50+ | CNY38.070 (CNY43.0191) |
| 100+ | CNY35.950 (CNY40.6235) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY23.870 (CNY26.9731) |
| 510+ | CNY22.090 (CNY24.9617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354073-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060095
Cut Tape4213386
Product RangeSMC Series
Connector MountingSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
Product Range
SMC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004381
