Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354072-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060094
Cut Tape4213384
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.180 | CNY40.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.180 (CNY45.4034) |
| 10+ | CNY38.470 (CNY43.4711) |
| 25+ | CNY36.770 (CNY41.5501) |
| 50+ | CNY35.340 (CNY39.9342) |
| 100+ | CNY33.360 (CNY37.6968) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY23.950 (CNY27.0635) |
| 510+ | CNY22.170 (CNY25.0521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354072-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060094
Cut Tape4213384
No. of Contacts32Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
32Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
