Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354071-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060093
Cut Tape4213383
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.020 | CNY33.02 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.020 (CNY37.3126) |
| 10+ | CNY31.590 (CNY35.6967) |
| 25+ | CNY30.220 (CNY34.1486) |
| 50+ | CNY28.990 (CNY32.7587) |
| 100+ | CNY27.360 (CNY30.9168) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY20.350 (CNY22.9955) |
| 510+ | CNY18.840 (CNY21.2892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354071-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060093
Cut Tape4213383
Pitch Spacing1.27mm
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
No. of Contacts
20Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655
