Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354070-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060092
Cut Tape4213382
Product RangeSMC Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.830 | CNY32.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.830 (CNY37.0979) |
| 10+ | CNY31.480 (CNY35.5724) |
| 25+ | CNY30.140 (CNY34.0582) |
| 50+ | CNY28.990 (CNY32.7587) |
| 100+ | CNY27.440 (CNY31.0072) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY22.800 (CNY25.764) |
| 510+ | CNY21.100 (CNY23.843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354070-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060092
Cut Tape4213382
Product RangeSMC Series
Pitch Spacing1.27mm
Connector MountingSurface Mount Straight
Product RangeSMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
SMC Series
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
