Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354063-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060087
Cut Tape4213379
Your Part Number
761 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.990 | CNY31.99 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.990 (CNY36.1487) |
| 10+ | CNY30.630 (CNY34.6119) |
| 25+ | CNY29.270 (CNY33.0751) |
| 50+ | CNY28.110 (CNY31.7643) |
| 100+ | CNY26.540 (CNY29.9902) |
| 250+ | CNY24.360 (CNY27.5268) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY18.750 (CNY21.1875) |
| 840+ | CNY17.350 (CNY19.6055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354063-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4060087
Cut Tape4213379
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
