Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354057-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4060086
Cut Tape4213377
Product RangeSMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.130 | CNY38.13 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.130 (CNY43.0869) |
| 10+ | CNY36.500 (CNY41.245) |
| 25+ | CNY34.930 (CNY39.4709) |
| 50+ | CNY33.560 (CNY37.9228) |
| 100+ | CNY31.650 (CNY35.7645) |
| 250+ | CNY29.060 (CNY32.8378) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY22.030 (CNY24.8939) |
| 840+ | CNY20.390 (CNY23.0407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354057-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4060086
Cut Tape4213377
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Product RangeSMC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Product Range
SMC Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214
