Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354055-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4213375
Your Part Number
275 In Stock
550 more incoming. You can reserve stock now
275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.980 (CNY31.6174) |
| 10+ | CNY26.500 (CNY29.945) |
| 25+ | CNY25.280 (CNY28.5664) |
| 50+ | CNY24.000 (CNY27.120) |
| 100+ | CNY22.590 (CNY25.5267) |
| 500+ | CNY19.010 (CNY21.4813) |
| 1000+ | CNY17.600 (CNY19.888) |
| 2500+ | CNY17.190 (CNY19.4247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.98 (CNY31.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No354055-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4213375
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
