Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294139-ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4213366
Product RangeMicroCon Series
Your Part Number
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.970 (CNY84.7161) |
| 10+ | CNY71.420 (CNY80.7046) |
| 25+ | CNY68.420 (CNY77.3146) |
| 50+ | CNY65.690 (CNY74.2297) |
| 100+ | CNY62.690 (CNY70.8397) |
| 250+ | CNY57.640 (CNY65.1332) |
| 500+ | CNY52.870 (CNY59.7431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.97 (CNY84.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294139-ECopy
Manufacturer Standard Lead Time19 weeks
Order Code4213366
Product RangeMicroCon Series
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicroCon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Plug
Contact Material
Copper Alloy
Product Range
MicroCon Series
Pitch Spacing
0.8mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001367
