Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294136-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code4213365
Product RangeMicroCon Series
Your Part Number
715 In Stock
Need more?
715 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.260 (CNY60.1838) |
| 10+ | CNY50.490 (CNY57.0537) |
| 25+ | CNY48.130 (CNY54.3869) |
| 50+ | CNY45.980 (CNY51.9574) |
| 100+ | CNY43.620 (CNY49.2906) |
| 250+ | CNY39.640 (CNY44.7932) |
| 500+ | CNY35.930 (CNY40.6009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.26 (CNY60.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No294136-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code4213365
Product RangeMicroCon Series
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Contacts26Contacts
Contact PlatingGold Plated Contacts
Product RangeMicroCon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Contacts
26Contacts
Product Range
MicroCon Series
Pitch Spacing
0.8mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001639
