Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294017-ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4060065
Cut Tape4213363
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.760 | CNY71.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.760 (CNY81.0888) |
| 10+ | CNY68.420 (CNY77.3146) |
| 25+ | CNY65.550 (CNY74.0715) |
| 50+ | CNY62.890 (CNY71.0657) |
| 100+ | CNY60.030 (CNY67.8339) |
| 250+ | CNY55.190 (CNY62.3647) |
| 500+ | CNY50.620 (CNY57.2006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 740+ | CNY38.500 (CNY43.505) |
| 2220+ | CNY36.660 (CNY41.4258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294017-ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4060065
Cut Tape4213363
Pitch Spacing0.8mm
No. of Rows2Rows
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (21-Jan-2025)
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002452
