Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294003-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4060058
Cut Tape4213359
Product RangeMicroCon Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.200 | CNY42.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.200 (CNY47.686) |
| 10+ | CNY40.040 (CNY45.2452) |
| 25+ | CNY38.160 (CNY43.1208) |
| 50+ | CNY36.400 (CNY41.132) |
| 100+ | CNY34.580 (CNY39.0754) |
| 250+ | CNY31.420 (CNY35.5046) |
| 500+ | CNY28.450 (CNY32.1485) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY25.030 (CNY28.2839) |
| 3000+ | CNY23.610 (CNY26.6793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No294003-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4060058
Cut Tape4213359
Product RangeMicroCon Series
Pitch Spacing0.8mm
No. of Contacts26Contacts
Connector MountingSurface Mount Straight
Product RangeMicroCon Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
26Contacts
Product Range
MicroCon Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000913
