Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No284698-ECopy
Order Code
Full Reel4060056
Cut Tape4145824
Product RangeMiniBridge Series
Your Part Number
975 In Stock
Need more?
325 Delivery in 5-6 Business Days(US stock)
650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.440 | CNY19.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY18.630 (CNY21.0519) |
| 25+ | CNY17.810 (CNY20.1253) |
| 50+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY16.170 (CNY18.2721) |
| 250+ | CNY14.810 (CNY16.7353) |
| 500+ | CNY13.710 (CNY15.4923) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY11.340 (CNY12.8142) |
| 1950+ | CNY10.500 (CNY11.865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No284698-ECopy
Order Code
Full Reel4060056
Cut Tape4145824
Product RangeMiniBridge Series
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Product RangeMiniBridge Series
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
MiniBridge Series
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
