Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No284052-ECopy
Order Code
Full Reel4060046
Cut Tape4145817
Product RangeMaxiBridge Series
Your Part Number
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.540 | CNY21.54 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.540 (CNY24.3402) |
| 10+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY19.530 (CNY22.0689) |
| 50+ | CNY18.700 (CNY21.131) |
| 100+ | CNY17.520 (CNY19.7976) |
| 250+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY14.480 (CNY16.3624) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 440+ | CNY13.810 (CNY15.6053) |
| 1320+ | CNY12.780 (CNY14.4414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No284052-ECopy
Order Code
Full Reel4060046
Cut Tape4145817
Product RangeMaxiBridge Series
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeMaxiBridge Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
MaxiBridge Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1Rows
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002091
