Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No254539-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060033
Cut Tape4213351
Product RangeSMC Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.520 | CNY37.52 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.520 (CNY42.3976) |
| 10+ | CNY35.880 (CNY40.5444) |
| 25+ | CNY34.310 (CNY38.7703) |
| 50+ | CNY32.950 (CNY37.2335) |
| 100+ | CNY31.110 (CNY35.1543) |
| 250+ | CNY28.580 (CNY32.2954) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY21.900 (CNY24.747) |
| 840+ | CNY20.260 (CNY22.8938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No254539-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060033
Cut Tape4213351
Product RangeSMC Series
Connector SystemsBoard-to-Board
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
